MIKROE-2829

Mikroe
932-MIKROE-2829
MIKROE-2829

製造商:

說明:
安全 / 認證開發工具 Secure 4 click

庫存量: 1

庫存:
1
可立即送貨
在途量:
6
預期24/2/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 安全 / 認證開發工具
RoHS:  
Add-On Boards
ATECC608A
I2C
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
工作電源電壓: 3.3 V
產品類型: Security / Authentication Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 29.828 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Secure 4 Click Board™

Mikroe Secure 4 Click Board™ is designed to store up to 16 keys, certificates, consumption logging, security configurations, and other types of secure data. The ATECC608A, a secure CryptoAuthentication™ device, is integrated on this click board and is equipped with an EEPROM array that stores the secure data. Mikroe Secure 4 Click Board features a cryptographic coprocessor with secure hardware-based key storage and hardware support for asymmetric sign, verify, and key agreement.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。