IRIDIUMSLI9670TPM20TOBO1

Infineon Technologies
726-IRIDIUMSLI9670TP
IRIDIUMSLI9670TPM20TOBO1

製造商:

說明:
安全 / 認證開發工具 Infineon TPM SLI 9670 Iridium add-on board for Raspberry Pi. For integration into the corresponding platform OS (Linux, Win10IoT, etc.).

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$530.11 HK$530.11

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 安全 / 認證開發工具
RoHS:  
Evaluation Boards
SLI9670 TPM2.0
SPI
Bulk
品牌: Infineon Technologies
用於: Raspberry Pi
最高工作溫度: + 105 C
最低工作溫度: - 40 C
工作電源電壓: 1.65 V to 3.6 V
產品類型: Security / Authentication Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: OPTIGA
零件號別名: IRIDIUM SLI 9670 TPM2.0 SP004232000
每件重量: 50.585 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Iridium 9670 Evaluation Boards

Infineon Technologies Iridium 9670 Evaluation Boards are TPM1.2 or TPM2.0 standard compliant modules used for the Raspberry Pi. The boards feature a TCG-compliant SPI interface for host communication and easy integration. A high-end security controller with advanced cryptographic algorithms is implemented in the hardware for advanced security, and the boards are Common Criteria (EAL4+) certified.