XK-8XR-DMM

Digi
888-XK-8XR-DMM
XK-8XR-DMM

製造商:

說明:
Zigbee開發工具-802.15.4 Digi XBee XR 868, 868 MHz, MMT, Development Kit

商品屬性 屬性值 選擇屬性
Digi International
產品類型: Zigbee開發工具-802.15.4
RoHS:  
Development Kits
DIGI XBEE XR 868
863 MHz to 870 MHz
USB
1.8 V to 3.6 V
Zigbee
品牌: Digi
用於: RF Module
產品類型: Zigbee Development Tools
系列: XBee XR
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XBee
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原產地分類
原產國:
柬埔寨
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

XBee® XR 868 Development Kit

Digi XBee® XR 868 Development Kit includes the Digi XBee 868 RF MHz module with a U.FL antenna connector, antennas, and a development board. The Digi kit supports long-range connectivity applications in Europe, operating between 863MHz and 870MHz. The module facilitates point-to-point and mesh networking with a line-of-sight range exceeding 14 kilometers, which is ideal for the agriculture and energy sectors. The device employs intelligent interference management using Listen Before Talk and Adaptive Frequency Agility, reducing interference by scanning frequencies and shifting channels seamlessly.

庫存量: 15

庫存:
15
可立即送貨
在途量:
15
預期16/11/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.78 HK$1,635.78