MM8108-EKH19-01

Morse Micro
96-MM8108-EKH19-01
MM8108-EKH19-01

製造商:

說明:
WiFi開發工具-802.11 Wi-Fi HaLow Eval Kit - 802.11ah USB-A Dongle w/ MM8108, w/ Wi-Fi 6 Travl Router

壽命週期:
新產品:
該製造商的新產品。

庫存量: 85

庫存:
85
可立即送貨
在途量:
60
預期18/2/2026
124
42
預期13/3/2026
82
預期10/4/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.94 HK$1,635.94

商品屬性 屬性值 選擇屬性
Morse Micro
產品類型: WiFi開發工具-802.11
Evaluation Kits
MM8108
Box
品牌: Morse Micro
產品類型: WiFi Development Tools
系列: MM8108
子類別: Development Tools
公司名稱: Morse Micro
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MM8108-EKH19 Wi-Fi® HaLow® Evaluation Kit

Morse Micro MM8108-EKH19 Wi-Fi® HaLow® Evaluation Kit features a USB 2.0 network adapter reference design based on the MM8108 System-on-Chip (SoC), an SMA Wi-Fi HaLow antenna, and a GL-MT3000 router. The Morse Micro MM8108-EKH19 Evaluation Kit demonstrates the simplicity and cost-effectiveness of adding Wi-Fi HaLow technology to a design (including existing designs) using a USB 2.0 interface. Wi-Fi HaLow is a global Wi-Fi standard (IEEE 802.11ah) tailored to meet the needs of the Internet of Things (IoT). This open standard wireless network technology operates in the sub-1GHz license-exempt RF bands (850MHz to 950MHz range). By operating in the sub-GHz range, this ultra-low-power wireless protocol can connect more IoT devices at much longer distances and much lower power than traditional Wi-Fi.