MIKROE-4245

Mikroe
932-MIKROE-4245
MIKROE-4245

製造商:

說明:
WiFi開發工具-802.11 WiFi 11 Click

庫存量: 12

庫存:
12 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.70 HK$287.70

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: WiFi開發工具-802.11
Add-On Boards
BW16
2.412 GHz to 5.825 GHz
3.3 V
WiFi
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: I2C, SPI, UART
產品類型: WiFi Development Tools
系列: WiFi
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

WiFi 11 Click

Mikroe WiFi 11 Click has a Wi-Fi® and BLUETOOTH® module that has dual bands for Wi-Fi communication. The Mikroe WiFi 11 Click board features a low-power dual bands WLAN and BLUETOOTH Low Energy SoC module. The module supports Wi-Fi 5G and BLUETOOTH Low Energy 5.0 and has a high-performance MCU. The device also features a low-power MCU, WLAN (802.11 a/b/g/n) MAC, a 1T1R-capable WLAN baseband, RF, BLUETOOTH, and peripherals. An inner antenna and many interfaces are available in this Wi-Fi and BLUETOOTH module.

Wi-Fi® 9 Click

Mikroe WiFi® 9 Click is a fully embedded Wi-Fi module equipped with the Panasonic PAN9420 2.4GHz 802.11b/g/n embedded Wi-Fi module. This Mikroe module features an embedded network stack, integrated web server, over-the-air firmware updates, and integrated QSPI flash memory for customer web contents or configuration file storing. The Wi-Fi 9 module includes a fully shielded case, integrated crystal oscillators, and a chip antenna. This click is suited for IoT applications requiring simultaneous access points and infrastructure modes support.