2471

Adafruit
485-2471
2471

製造商:

說明:
WiFi開發工具-802.11 HUZZAH ESP8266 Breakout

庫存量: 500

庫存:
500 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$81.79 HK$81.79

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: WiFi開發工具-802.11
RoHS:  
Breakout Boards
ESP8266
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
天線連接器類型: Internal
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Breakout board for ESP8266
尺寸: 38 mm x 25 mm x 5 mm
接口類型: I2C/SPI, UART
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Huzzah
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8531200010
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
85312001
ECCN:
5A992.C

HUZZAH ESP8266 Breakout Board

Adafruit HUZZAH ESP8266 Breakout Board is an 80MHz microcontroller with a full Wi-Fi front-end (both as client and access point) and TCP/IP stack with DNS support. The ESP8266 is breadboard friendly, has an onboard 500mA 3.3V regulator, level shifting, and is CE or FCC emitter certified. It's designed to be super easy and a lot of fun. The ESP8266 is a certified module with an onboard antenna and plenty of pins, soldered onto designed breakout PCBs.