EVALKITSTKNX

STMicroelectronics
511-EVALKITSTKNX
EVALKITSTKNX

製造商:

說明:
Sub-GHz開發工具 Miniature transceiver STKNX evaluation and development kit

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,730.56 HK$1,730.56

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: Sub-GHz開發工具
RoHS:  
Evaluation Kits
32.768 kHz
STKNX
- 40 C
+ 85 C
品牌: STMicroelectronics
尺寸: 155 mm x 70 mm
用於: STM32F103
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: EVALKITSTKNX
原廠包裝數量: 1
子類別: Development Tools
每件重量: 70 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

EVALKITSTKNX STKNX Evaluation & Development Kit

STMicroelectronics EVALKITSTKNX STKNX Evaluation and Development Kit includes all components to evaluate STKNX circuit performance and to develop a KNX device to the TP1-256 standard. The system is controlled by an STM32F103RBT6 microcontroller hosting originally the KAIstack KNX protocol stack developed by TAPKO Technologies GmbH company. STMicroelectronics EVALKITSTKNX STKNX Evaluation and Development Kit allows the user to connect existing STM32 expansion boards or to develop a custom board to realize the complete prototype of a KNX device by using the Arduino and Morpho extension connectors.