4455CLED-434-PER

Silicon Labs
634-4455CLED-434-PER
4455CLED-434-PER

製造商:

說明:
Sub-GHz開發工具 EZRadio 434MHz, +10dBm transceiver evaluation board

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$558.96 HK$558.96

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: Sub-GHz開發工具
RoHS:  
Evaluation Boards
434 MHz
Si4455
USB
Sub GHz
品牌: Silicon Labs
描述/功能: Si4555 RFStick 434 MHz EZRadio Transceiver Demo Board
用於: Low-Current OOK/(G)FSK Sub-GHz Transceiver
封裝: Bulk
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 4455CLED-434-PER-K
每件重量: 191.170 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
TARIC:
8534001100
ECCN:
5A991.b

EZRadio Tools

Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.