SIMSA-DKL

SensiEDGE
368-SIMSA-DKL
SIMSA-DKL

製造商:

說明:
Sub-GHz開發工具 SensiSUB Development Kit with Wi-Fi Bridge to cloud. Integrating Debugger and all modules including SIMSA868-PRO SIMSA915-PRO SIMSA433C-PRO SIMSA868C-PRO SIMSA915C-PRO Module. 3 band 433, 868 & 915 Luxury Kit 4*External Antenna with u.FL cable connec

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,678.91 HK$46,789.10

商品屬性 屬性值 選擇屬性
SensiEDGE
產品類型: Sub-GHz開發工具
RoHS:  
Development Kits
433 MHz, 868 MHz, 915 MHz
SPIRIT1
CAN, GPIO, I2C, SPI, UART, USB
品牌: SensiEDGE
組裝國家: Not Available
擴散國: Not Available
原產國: IL
封裝: Bulk
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
EAR99

SensiSUB System-on-Modules

SensiEDGE SensiSUB System-on-Modules integrate a microcontroller, a variety of sensors, and SUB 1GHZ connectivity. The modules are cost-effective, low-power devices that provide easy integration with designs requiring rich functionality. The SensiSUB allows for adding wireless connectivity to projects without requiring any RF experience or expertise. The modules provide a complete certified RF platform in a tiny form factor to optimize time to market. SensiSUB is capable to work down to 2V.