113020091

Seeed Studio
713-113020091
113020091

製造商:

說明:
Sub-GHz開發工具 Grove - LoRa-E5 (STM32WLE5JC)

庫存量: 375

庫存:
375 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$138.92 HK$138.92

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: Sub-GHz開發工具
Development Modules
868 MHz to 915 MHz
STM32WLE5JC
3.3 V/5 V
UART
- 40 C
+ 85 C
LoRa/LoRaWAN
品牌: Seeed Studio
尺寸: 40 mm x 20 mm
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Grove LoRa-E5 (STM32WLE5JC) Module

Seeed Studio Grove LoRa-E5 (STM32WLE5JC) Module is an easy-to-use wireless radio module that supports LoRaWAN protocol on the EU868 and US915 frequency. This module offers easy control by AT command via UART connection and features rapid prototyping with plug-and-play Grove interfaces. Typical applications include LoRaWAN sensor nodes, any wireless communication application, and IoT device testing and development.