ADD5043-868-2-GEVK

onsemi
863-ADD50438682GEVK
ADD5043-868-2-GEVK

製造商:

說明:
Sub-GHz開發工具 ADD-ON KIT FOR DVK-2

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 1

庫存:
1 可立即送貨
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$986.48 HK$986.48

商品屬性 屬性值 選擇屬性
onsemi
產品類型: Sub-GHz開發工具
RoHS:  
Evaluation Kits
27 MHz to 1.05 GHz
AX5043, AX8052F143
1.8 V to 3.6 V
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: SK
用於: AX5043-1-TA05, AX5043-1-TW30, AX8052F143-2-TB05, AX8052F143-2-TX30
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: AX5043
原廠包裝數量: 1
子類別: Development Tools
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A991.b

DVK-2 Base Evaluation Kit (DVK-BASE-2-GEVK)

onsemi DVK-2 Base Evaluation Kit (DVK-BASE-2-GEVK) is a development kit for high-performance RF devices and microcontrollers. onsemi DVK-2 includes all hardware and software necessary to develop RF applications. The DVK-2 features the AX8052F100 ultra-low-power microcontroller. It allows developers to design, program, and evaluate applications using onsemi RF ICs and microcontrollers under real-world conditions. A range of RF modules with different RF ICs for various RF carrier frequencies is available as add-ons.