MRFX1K80N-88MHZ

NXP Semiconductors
771-MRFX1K80N-88MHZ
MRFX1K80N-88MHZ

製造商:

說明:
Sub-GHz開發工具 MRFX1K80N 87.5-108 MHz Reference Circuit

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$15,536.46 HK$15,536.46

商品屬性 屬性值 選擇屬性
NXP
產品類型: Sub-GHz開發工具
RoHS:  
Reference Design Boards
87.5 MHz to 108 MHz
MRFX1K80N
Sub GHz
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 7.3 cm x 13 cm
產品類型: Sub-GHz Development Tools
系列: MRFX1K80N
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935369639598
每件重量: 2.353 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9030908400
ECCN:
EAR99

MRFX1K80 Reference Circuit

NXP Semiconductors MRFX1K80H Reference Circuits allow rapid evaluation and prototyping of the NXP MRFX1K80 RF Power Transistor. The NXP MRFX1K50 RF Power LDMOS Transistor combines high RF output power, superior ruggedness, and thermal performance. The MRFX1K80 Transistor is designed to deliver 1800W at 65V CW (Continuous Wave) for applications from 1MHz to 470MHz and is capable of handling 65:1 voltage standing wave ratio (VSWR).

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.