MIKROE-4230

Mikroe
932-MIKROE-4230
MIKROE-4230

製造商:

說明:
Sub-GHz開發工具 ISM RX 2 Click

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: Sub-GHz開發工具
Add-On Boards
315 MHz to 917 MHz
Si4356
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

ISM RX 2 Click

Mikroe ISM RX 2 Click contains a pin-configurable, low-current, sub-GHz EZRadio® receiver. The Mikroe ISM RX 2 Click board features the Silicon Labs Si4356 Sub-GHz RF Receiver IC, which provides a true plug-and-play receive option. The Si4356 features a (G)FSK/OOK demodulator and has good sensitivity up to –113dBm. This performance allows for a longer operating range, while the low current consumption of 12mA in active and 50nA in standby mode provides superior battery life.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.