MIKROE-3598

Mikroe
932-MIKROE-3598
MIKROE-3598

製造商:

說明:
Sub-GHz開發工具 SPIRIT 2 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.09 HK$483.09

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: Sub-GHz開發工具
RoHS:  
Add-On Boards
915 MHz
SP1ML-915
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Sub-GHz Development Tools
系列: SPIRIT
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SPIRIT 2 Click

Mikroe SPIRIT 2 Click features the SP1ML-915 ultra-low power fully integrated RF module that operates on the 915MHz ISM band. The board is used to add wireless connectivity to applications without having extensive RF communication experience. The Mikroe module has all the required components, like a 32-bit STM32L1 MCU, compact chip antenna, and accompanying circuitry. The SP1ML-915 module supports several types of modulation schemes. This includes 2-FSK, GFSK, GMSK, OOK, and ASK, allowing it to fulfill different RF transmission requirements. SPIRIT 2 click is supported by a mikroSDK-compliant library, which includes functions that simplify software development. The board is fully tested and ready to use on a system equipped with the mikroBUS™ socket.