MIKROE-6008

Mikroe
932-MIKROE-6008
MIKROE-6008

製造商:

說明:
Sub-GHz開發工具 NeoMesh 2 Click

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$542.52 HK$542.52

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: Sub-GHz開發工具
RoHS:  
Add-On Boards
2.4 GHz
NC2400
3.3 V
I2C, UART
Sub GHz
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: 2.4 GHz Transceivers
尺寸: 42.9 mm x 25.4 mm
用於: Development of Wireless Sensor Networks,
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-6008 NeoMesh 2 Click

Mikroe MIKROE-6008 NeoMesh 2 Click is a compact add-on board designed for Mesh wireless networking. The Mikroe MIKROE-6008 Click features the NeoCortec NC2400 module. When paired with an additional antenna via the u.Fl connector, this module creates a fully functional Mesh network node operating in the 2.4GHz frequency band. The NC2400 includes a configurable generic application layer, making this Click board™ ideal for developing wireless sensor networks, automatic meter reading, advanced metering infrastructure, industrial automation, and agricultural/forest monitoring.