MIKROE-4828

Mikroe
932-MIKROE-4828
MIKROE-4828

製造商:

說明:
Sub-GHz開發工具 ISM RX 3 Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$106.86 HK$106.86

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: Sub-GHz開發工具
RoHS:  
Add-On Boards
287 MHz to 960 MHz
MAX41470
3.3 V
SPI
- 40 C
+ 105 C
品牌: Mikroe
尺寸: 28.6 mm x 25.4 mm
用於: Building Access Control, Home Automation
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

ISM RX 3 Click

Mikroe ISM RX 3 Click features the Maxim Integrated MAX41470 high-performance, low-power receiver. It's ideal for amplitude shift-keyed (ASK) and frequency shift-keyed (FSK) data. The device is configured for three sub-1GHz bands using an onboard 16MHz crystal: 287MHz to 320MHz, 425MHz to 480MHz, and 860MHz to 960MHz. It's fully programmable through an SPI interface. The receiver has excellent RF sensitivity and long-range, allows input signals up to 0dBm of power at the RF input. The board features a fully programmable, self-polling (duty cycling) mode with preamble detection and interrupt output to wake up an external MCU. 

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.