MIKROE-4242

Mikroe
932-MIKROE-4242
MIKROE-4242

製造商:

說明:
Sub-GHz開發工具 ISM TX Click

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.08 HK$115.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: Sub-GHz開發工具
Add-On Boards
433.92 MHz
MAX41460
SPI
- 40 C
+ 105 C
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Sub-GHz Development Tools
系列: ISM TX Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

ISM TX Click

Mikroe ISM TX Click has an ASK and (G)FSK transmitter with a programmable SPI interface. The Mikroe ISM TX Click board features a Maxim Integrated MAX41460 UHF sub-GHz ISM/SRD transmitter. The transmitter is designed to transmit On-Off Keying (OOK), Amplitude-Shift Keying (ASK), Frequency-Shift Keying (FSK), and Gaussian (G)FSK (or 2GFSK) data. The fast response time of the integrated PLL allows for frequency-hopping, spread-spectrum protocols for increased range and security. The transmitter's crystal-based architecture provides greater modulation depth, faster frequency settling, higher tolerance of the transmit frequency, and reduced temperature dependence.