MIKROE-3637

Mikroe
932-MIKROE-3637
MIKROE-3637

製造商:

說明:
Sub-GHz開發工具 EnOcean 4 Click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$386.34 HK$386.34

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: Sub-GHz開發工具
RoHS:  
Add-On Boards
902 MHz
TCM515U
3.3 V
UART
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
產品類型: Sub-GHz Development Tools
系列: EnOcean
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A992.C

EnOcean 4 Click

Mikroe EnOcean 4 Click comes with the EnOcean TCM515U low-power wireless module that operates on the 902MHz ASK EnOcean radio protocol. This Mikroe click features low power consumption, higher processor performance, and integrated security processing. The EnOcean 4 click is supported by a mikroSDK-compliant library, which includes functions that simplify software development. Typical applications include transceiver gateways, actuators, and controllers for system communication.