MIKROE-3163

Mikroe
932-MIKROE-3163
MIKROE-3163

製造商:

說明:
Sub-GHz開發工具 SigFox 3 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$241.17 HK$241.17

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: Sub-GHz開發工具
RoHS:  
Add-On Boards
1 GHz
SN10-13
3.3 V
SPI
SigFox
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.c

MIKROE-3163 SigFox 3 Click

Mikroe MIKROE-3163 SigFox 3 Click is equipped with an InnoComm SN10-13 Sigfox™ certified module. This click board connects to a low-power wide area network (LPWAN) that enables communication utilizing the Industrial, Scientific, and Medical (ISM) radio frequency band. Mikroe MIKROE-3163 Sigfox 3 click utilizes the star topology network that is specifically designed for the Internet of Things (IoT) applications. This click board is able to penetrate through the objects and cover large distances using an ultra-narrow frequency band, making it ideal for industry-specific applications.