MIKROE-2822

Mikroe
932-MIKROE-2822
MIKROE-2822

製造商:

說明:
Sub-GHz開發工具 RadioStation click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1
預期27/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$200.98 HK$200.98

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: Sub-GHz開發工具
RoHS:  
Add-On Boards
76 MHz to 108 MHz
Si4713-B30
3.3 V
I2C
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

RadioStation Click Board™

Mikroe RadioStation Click Board™ is designed to broadcast music via the FM radio band. This click board features the Si4713-B30 FM broadcast stereo transmitter which has an operating frequency range of 76MHz to 108MHz. The broadcasting range of the click board can be extended by attaching a small FM antenna. This Mikroe RadioStation click board directs the audio signal to the low-noise, analog-input terminals of the Si4713-B30 where it gets attenuated and converted into digital format. The onboard digital signal processor (DSP) provides audio dynamic range control and modulation adjustment of the signal for an optimal listening experience. The RadioStation click board offers high quality integrated FM radio transmitter.