MAX41464EVKIT-868

Analog Devices / Maxim Integrated
700-MAX41464EVKIT868
MAX41464EVKIT-868

製造商:

說明:
Sub-GHz開發工具 sub-GHz ISM FSK transmitter with I2C int

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: Sub-GHz開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
868 MHz
MAX41464
1.8 V to 3.6 V
I2C, USB
ISM
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: MAX41464
原廠包裝數量: 1
子類別: Development Tools
每件重量: 313.615 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX4146xEVKIT Transmitter Evaluation Kits

Analog Devices MAX4146xEVKIT Transmitter Evaluation Kits are for evaluating the MAX41461, MAX41462, MAX41463, or MAX41464 transmitters. The evaluation kit contains a single MAX4146x high output power VHF/UHF sub-GHz ISM/ SRD transmitter. The transmitter is designed to transmit Frequency-Shift Keying (FSK), Gaussian GFSK, or Amplitude-Shift Keying (ASK) data in the 286MHz to 960MHz frequency range.

MAX4146x評估套件

Maxim Integrated MAX4146x評估套件可評估MAX4146x系列子1GHz ISM發射機。它採用MAX4146x高輸出功率VHF/UHF子GHz ISM/SRD發送器,設計用於發射286MHz至960MHz頻率範圍的移頻鍵控(FSK)、Gaussian GFSK或幅翼鍵控(ASK)資料。MAX41460和MAX41461-MAX41464套件可配合電腦上運行的外部微控制器(MCU)和圖形用戶介面(GUI)軟體使用。