XK-9XR-DMM-0

Digi
888-XK-9XR-DMM-0
XK-9XR-DMM-0

製造商:

說明:
Sub-GHz開發工具 Digi XBee XR 900, 900 MHz, Development Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 28

庫存:
28 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.78 HK$1,635.78

商品屬性 屬性值 選擇屬性
Digi International
產品類型: Sub-GHz開發工具
RoHS:  
Development Kits
902 MHz to 928 MHz
XB-9XR-DMRM-001, XB-9XR-DMUM-001
3.3 VDC
USB
- 40 C
+ 85 C
Sub GHz
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: KH
用於: Digi XBee XR 900 RF Modules, Digi XBee XBIB-C Development Boards
產品類型: Sub-GHz Development Tools
系列: XBee XR
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XBee
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® XR 900 Development Kit

Digi XBee® XR 900 Development Kit includes Digi XBee 900 RF MMT modules with U.FL connector and Digi XBIB-C Development Boards. These pre-certified modules support long-range connectivity applications operating between 902MHz and 928MHz, complying with standards. The Digi XBee® XR 900 is ideal for agriculture and energy applications requiring long-distance communication. Comes with development kits and Digi XBee Tools for complete IoT application lifecycle support.