IZD0032

Red Pitaya
892-IZD0032
IZD0032

製造商:

說明:
RF 開發工具 SDRlab 122-16 Ext.Clock Standard kit

庫存量: 10

庫存:
10
可立即送貨
在途量:
1
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,245.93 HK$7,245.93

商品屬性 屬性值 選擇屬性
Red Pitaya
產品類型: RF 開發工具
RoHS:  
Design Kits
品牌: Red Pitaya
尺寸: 22 cm x 14.7 cm x 7.5 cm
接口類型: I2C, SPI, UART
產品類型: RF Development Tools
原廠包裝數量: 10
子類別: Development Tools
公司名稱: Red Pitaya
每件重量: 380 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
9030890100
JPHTS:
854370000
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

SDRlab External Clock Standard Kit

Red Pitaya SDRlab External Clock Standard Kit is designed to be used with an external clock oscillator for RF applications that operate at other frequencies, require a better quality clock, or clock synchronization. This starter kit is tailored for SDR and other RF applications and HF and 50MHz bands. The SDRlab external clock standard kit features no DC coupling and comes with two 16-bit ADCs having 50Ω inputs and 14-bit DACs having 50Ω outputs. This kit has three times bigger dual-core ARM Cortex A9 and Xilinx Zynq 7020 FPGA that provides more real-time processing capabilities. The SDRlab external clock standard kit offers 1Gbit Ethernet connectivity, USB 2.0, and WiFi connectivity using a WiFi dongle.