EV1HMC392ALC4

Analog Devices
584-EV1HMC392ALC4
EV1HMC392ALC4

製造商:

說明:
RF 開發工具 Eval Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS: N
Evaluation Boards
RF Amplifier
HMC392ALC4
3.5 GHz to 8 GHz
品牌: Analog Devices
工作電源電壓: 2 V to 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: HMC392AG
原廠包裝數量: 1
子類別: Development Tools
每件重量: 25 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EV1HMC392ALC4 Evaluation Board

Analog Devices Inc. EV1HMC392ALC4 Evaluation Board evaluates the features and performance of the HMC392A GaAs MMIC low noise amplifiers operating from 3.5GHz to 7GHz. Developed using RF circuit design techniques, the EV1HMC392ALC4 board provides a sufficient number of via holes to connect the top and bottom ground planes. Analog Devices EV1HMC392ALC4's signal lines operate at 50Ω impedance when the package ground leads and exposed pad are connected directly to the ground plane.