EV1HMC270AMS8G

Analog Devices
584-EV1HMC270AMS8G
EV1HMC270AMS8G

製造商:

說明:
RF 開發工具 Evaluation Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Switch
HMC270AMS8GE
0 Hz to 8 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: - 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: HMC270A
原廠包裝數量: 1
子類別: Development Tools
每件重量: 113.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-HMC270A Evaluation Board

Analog Devices EVAL-HMC270A Evaluation Board helps designers evaluate the features and performance of the HMC270A GaAs MMIC SPDT Switch. The HMC270A series features broadband non-reflective GaAs SPDT switches covering DC to 8GHz. The switch provides excellent isolation from 70 to 35dB. The -5V negative control voltage enables operation down to DC. The HMC270A series features broadband non-reflective GaAs SPDT switches covering DC to 8GHz. The switch provides excellent isolation from 70 to 35dB. The -5V negative control voltage enables operation down to DC. The evaluation board includes the HMC270A SPDT switch, RF connector, and DC pin.
Learn More