SKY85742-11EK1

Skyworks Solutions, Inc.
873-SKY85742-11EK1
SKY85742-11EK1

製造商:

說明:
RF 開發工具 SKY85742-11 EVALUATION KIT

供貨情況

庫存:
17 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$890.88 HK$890.88

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
SKY85742-11
5 GHz
品牌: Skyworks Solutions, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: CA
用於: Front-End Module
封裝: Bulk
產品類型: RF Development Tools
系列: SKY85742
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
3B992

SKY85742-11EK1 Evaluation Board

Skyworks Solutions Inc. SKY85742-11EK1 Evaluation Board is designed to evaluate SKY85742-11, a highly-integrated 5GHz Front-End Module (FEM). This module incorporates a 5GHz Single-Pole, Double-Throw (SPDT) Transmit/Receive (T/R) switch, a 5GHz Low-Noise Amplifier (LNA) with bypass, and a 5GHz Power Amplifier (PA). The SKY85742-11 features 29dB transmit gain, 13dB receive gain, and enable/disable function, and is available in a compact 16-pin, 2.3mm x 2.3mm x 0.33mm Quad Flat No-Lead (QFN) package. Typical applications include WLAN-enabled wireless video systems, PC cards, mini-cards, half mini-cards, 802.11ac set-top boxes, networking, and personal computer systems.