SKYA21003-EVB

Skyworks Solutions, Inc.
873-SKYA21003-EVB
SKYA21003-EVB

製造商:

說明:
RF 開發工具 EVALUATION BOARD/KIT

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$890.88 HK$890.88

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Switch
SKYA21003
100 MHz to 6 GHz
品牌: Skyworks Solutions, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: RF Development Tools
資格: AEC-Q100
系列: SKYA21003
原廠包裝數量: 1
子類別: Development Tools
每件重量: 46.222 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030906600
ECCN:
3B992

Automotive Application Devices

Skyworks Solutions Inc. Automotive Application Devices support a wide variety of automotive and transportation infrastructure systems. These automotive application devices are AEC-Q100 and AEC-Q101 qualified. The products include antenna switch modules, diodes, Front-End Modules (FEM), Low-Noise Amplifiers (LAN), and development tools. These products are ideal for infotainment, remote keyless entry, telematics/cellular, garage door opener, toll tag transponder, vehicle tracking, navigation, collision avoidance, and radar applications. The automotive application devices come in small form factor packages.