QPM1002EVB1

Qorvo
772-QPM1002EVB1
QPM1002EVB1

製造商:

說明:
RF 開發工具 8.5-10.5 GHz GaN Transmit/Receive Modul

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,247.50 HK$9,247.50

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Front End
QPM1002
8.5 GHz to 10.5 GHz
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
濕度敏感: Yes
封裝: Bag
產品類型: RF Development Tools
系列: QPM1002
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPM1002
每件重量: 285.768 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

X-Band Radar Solutions

Qorvo X-Band Radar Solutions are at the forefront of modern defense technology, offering high-performance components that enable advanced radar systems for land, sea, and air applications. Leveraging a combination of Gallium Nitride (GaN) and Gallium Arsenide (GaAs) technologies, Qorvo delivers superior power efficiency, thermal management, and signal fidelity. These solutions support beamforming architectures that enhance target detection, tracking accuracy, and electronic counter-countermeasures (ECCM). Qorvo’s portfolio includes monolithic microwave integrated circuits (MMICs), power amplifiers, low-noise amplifiers, and control components optimized for X-Band frequencies (8GHz to 12GHz). Designed to meet the rigorous demands of phased array radar systems, Qorvo’s innovations help defense engineers build scalable, reliable, and high-resolution radar platforms. A commitment to integration and miniaturization also supports SWaP-C (Size, Weight, Power, and Cost) optimization, making these solutions ideal for next-generation radar deployments.

QPM1002EVB1 Evaluation Board

Qorvo QPM1002EVB1 Evaluation Board is ideal for getting started on development with the QPM1002. The QPM1002 offers an 8.5GHz to 10.5GHz frequency range designed for X-Band radar applications. The QPM1002 Modules are comprised of a T/R switch, low-noise amplifier, and a power amplifier.