QPL1821EVB-02

Qorvo
772-QPL1821EVB-02
QPL1821EVB-02

製造商:

說明:
RF 開發工具 1.8GHz 5V, Push Pull, 19dB gain

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,027.50 HK$1,027.50

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
Evaluation Boards
RF Amplifier
QPL1821
1.8 GHz
品牌: Qorvo
封裝: Bag
產品類型: RF Development Tools
系列: QPL1821
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
ECCN:
EAR99

QPL1821EVB-01 Evaluation Board

Qorvo QPL1821EVB-01 Evaluation Board is a demonstration and development platform for the QPL1821 75Ω CATV Amplifier. The QPL1821 is an ultra-linear GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) differential RF amplifier offering up to 19dB of flat gain with very low distortion. The QPL1821 features a 50MHz to 1800MHz frequency range providing an ideal solution for Broadband CATV DOCSIS 4.0 applications, such as nodes, amplifiers, and remote PHY devices, as well as Fiber to The Home (FTTH), home gateways, and cable modems. The device is powered by a single 5V supply at 260mA, which provides an output of 63dBmV TCP at a Modulation Error Ratio (MER) of 45dB.