EK4312-13

pSemi
81-EK4312-13
EK4312-13

製造商:

說明:
RF 開發工具 Evaluation Kit

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,233.00 HK$1,233.00

商品屬性 屬性值 選擇屬性
pSemi
產品類型: RF 開發工具
RoHS:  
Evaluation Kits
Attenuator
PE4312
1 MHz to 4 GHz
品牌: pSemi
描述/功能: Digital Step Attenuator
封裝: Bulk
產品類型: RF Development Tools
系列: UltraCMOS
原廠包裝數量: 1
子類別: Development Tools
公司名稱: HaRP
零件號別名: PE4312
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Specification Sheets

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

RF DSA Evaluation Kits

pSemi RF DSA Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Digital Step Attenuators (DSAs). These evaluation kits each include an Evaluation Board for its target DSA IC, a USB Interface Board, and a standard USB A to Mini B Cable. This pSemi evaluation board connects to the USB port of a PC via the USB Interface Board. A Graphic User Interface can then be used to control and evaluate the functionality of the DSA IC. The evaluation board can also be operated manually.