MIKROE-6085

Mikroe
932-MIKROE-6085
MIKROE-6085

製造商:

說明:
RF 開發工具 Thyone-I Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$467.64 HK$467.64

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: RF 開發工具
RoHS:  
Add-On Boards
Radio Module
WIRL-PRO2
2.4 GHz to 2.47 GHz
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: Thyone-I Module
接口類型: UART
工作電源電壓: 3.3 V
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-6085 Thyone-I Click

Mikroe MIKROE-6085 Thyone-I Click is a compact wireless communication board for devices like control systems, remote controls, and sensor nodes. The Mikroe MIKROE-6085 features the Würth Elektronik WIRL-PRO2 Thyone-I module, operating in the 2.4GHz license-free band for secure and reliable data transmission in point-to-point and mesh networks. The board offers flexible connectivity with onboard and external antenna options, a data rate of up to 2Mbit/s, and hardware-accelerated encryption for enhanced security. It supports easy configuration through a UART interface with Command and Transparent modes. Meeting global regulatory standards, this board is ideal for industrial automation and IoT applications.