MIKROE-4615

Mikroe
932-MIKROE-4615
MIKROE-4615

製造商:

說明:
RF 開發工具 LR 2 Click

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$493.20 HK$493.20

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: RF 開發工具
RoHS:  
Add-On Boards
RN2903
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V to 5 V
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

LR 2 Click

Mikroe LR 2 Click features the Microchip Technology RN2903 RF technology-based SRD transceiver, which operates at a frequency of 915MHz. The board features an embedded LoRaWAN Class A compliant stack. It provides a long-range spread spectrum communication with high interference immunity. The RN2903 module is fully compliant with the United States (FCC) and Canada (IC) regulations. It's combined with the advanced and straightforward command interface allowing easy integration into the final application.