MIKROE-4199

Mikroe
932-MIKROE-4199
MIKROE-4199

製造商:

說明:
RF 開發工具 UWB Click

庫存量: 3

庫存:
3
可立即送貨
在途量:
4
預期2/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$682.26 HK$682.26

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: RF 開發工具
Add-On Boards
RF Transceiver
DWM1000
3.244 GHz to 6.999 GHz
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
用於: Automation, Wireless Sensor Network
接口類型: GPIO, I2C, SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

UWB Click

Mikroe UWB Click is used in 2-way ranging or TDOA location systems to locate assets to a precision of 10cm and supports data rates of up to 6.8Mbps. Mikroe UWB Click board features the Qorvo DWM1000 module based on the DW1000 Ultra-Wideband (UWB) transceiver. The transceiver has a 3.5GHz to 6.5GHz frequency range and a precise tagged-object location. The transceiver also features up to 6.8Mbps data rates, low power consumption, and more. Communication with the MCU can be achieved through a standard SPI serial interface. This board is optimized for applications in real-time location systems and wireless sensor networks.