471-042

Digilent
424-471-042
471-042

製造商:

說明:
RF 開發工具 Software Defined Radio - B200 w/Enclosure Bundle

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$13,964.63 HK$13,964.63

商品屬性 屬性值 選擇屬性
Digilent
產品類型: RF 開發工具
RoHS:  
Development Boards
RF Front End
AD9364
6 GHz
品牌: Digilent
產品類型: RF Development Tools
系列: USRP B200
原廠包裝數量: 1
子類別: Development Tools
公司名稱: USRP
每件重量: 1.134 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
3A992.a

B200 Ettus USRP SDR/Cognitive Radio

Digilent B200 Ettus USRP SDR/Cognitive Radio offers a fully integrated, single board, Universal Software Radio Peripheral platform with continuous frequency coverage from 70MHz to 6GHz. The B200 is designed for low-cost experimentation, with a fully integrated direct conversion transceiver delivering up to 56MHz of real-time bandwidth, an open and reprogrammable Spartan6 FPGA, and fast and convenient bus-powered SuperSpeed USB 3.0 connectivity. The device fully supports the UHD (USRP Hardware Driver) software, allowing rapid development with a GNU Radio, prototyping GSM base station with OpenBTS, and seamlessly transitioning code from the B200 to higher performance industry-ready USRP platforms. The enclosure accessory kit (sold separately) utilizes green PCB devices (revision six or later) assembly of a protective steel case.