EV9400

CML Micro
226-EV9400
EV9400

製造商:

說明:
RF 開發工具 EV9400 Evaluation Board for CMX940

庫存量: 13

庫存:
13 可立即送貨
數量超過13會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,707.95 HK$1,707.95

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: RF 開發工具
RoHS:  
Development Kits
RF Synthesizer
CMX940
49 MHz to 2.04 GHz
品牌: CML Micro
封裝: Tray
產品類型: RF Development Tools
系列: CMX940/EV9400
原廠包裝數量: 15
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

EV9400 Evaluation Board

CML Micro EV9400 Evaluation Board is designed to evaluate the low-power and high-performance CMX940 RF amplifiers with integrated VCOs. The EV9400 board provides an onboard 38.4MHz low-noise reference oscillator and the option for external reference input. The CMX940 amplifiers provide a continuous output frequency range of 49MHz to 2040MHz generated using a fully integrated 2720MHz to 4080MHz RF VCO. This evaluation board comes with all required voltage regulators and is operated from an external ~5.5V DC supply. The EV9400 evaluation board interfaces to the PE0003 universal interface card, allowing read and write access to the CMX940 registers.