ADMV1530-EVALZ

Analog Devices
584-ADMV1530-EVALZ
ADMV1530-EVALZ

製造商:

說明:
RF 開發工具 ADMV1530 Eval Board

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Mixer
ADMV1530ACCZ, ADMV1530ACCZ-RL7
5 GHz to 30 GHz
品牌: Analog Devices
用於: General-Purpose GaAs MMIC Double Balanced Mixer
封裝: Bulk
產品類型: RF Development Tools
系列: ADMV1530
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADMV1530-EVALZ Evaluation Board

Analog Devices ADMV1530-EVALZ Evaluation Board implements RF circuit design techniques in an application. The ADI ADMV1530-EVALZ board demonstrates the ADMV1530 general-purpose, double-balanced mixer used as either an upconverter or a downconverter from 5GHz to 30GHz. The ADMV1530-EVALZ signal lines require 50Ω impedance with the package ground leads and exposed pad connected directly to the ground plane.