ADL8101-EVAL1Z

Analog Devices
584-ADL8101-EVAL1Z
ADL8101-EVAL1Z

製造商:

說明:
RF 開發工具 ADL8101 Low Frequency Eval Board

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Amplifier
ADL8101
10 kHz to 22 GHz
品牌: Analog Devices
最高工作溫度: + 125 C
最低工作溫度: - 55 C
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADL8101 Evaluation Kit

Analog Devices Inc. EVAL-ADL8101 Evaluation Kit is a 4-layer PCB made from 0.254mm (10 mil) thick Isola 370HR material, with a total thickness of 1.58mm (62 mils). The Analog Devices Inc. EVAL-ADL8101 extends frequency operation from 10kHz to 22GHz. The board features 2.9mm female coaxial connectors at the RFIN and RFOUT ports, with 50Ω RF trace impedance. The board is equipped with components rated for operation across a -55°C to +125°C temperature range.