V680S-HMD64-EIP

Omron Automation and Safety
653-V680SHMD64EIP
V680S-HMD64-EIP

製造商:

說明:
NFC/RFID開發工具 RFID read/write 75x75x40mm EIP

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$16,880.02 HK$16,880.02

商品屬性 屬性值 選擇屬性
Omron
產品類型: NFC/RFID開發工具
REACH - SVHC:
RFID Readers
RFID Tags
RFID
24 VDC
品牌: Omron Automation and Safety
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 75 mm x 75 mm x 40 mm
接口類型: Ethernet 10BASE-T/100BASE-TX
最高工作溫度: + 55 C
最低工作溫度: - 10 C
產品類型: NFC/RFID Development Tools
系列: V680S
原廠包裝數量: 1
子類別: Development Tools
類型: RFID Reader/Writer
零件號別名: V680SHMD64EIP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504404000
USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99

V680S Series RFID Short Range Reader/Writer

Omron Industrial Automation V680S Series RFID Short Range Reader/Writer offers a 3-in-1 design with an antenna, amplifier, and controller in compact, high IP protection housing. The V680S series conforms to ISO/IEC 18000-3 standards, and the standard-feature Ethernet enables easy connection with one cable. Easy installation and the "visualized" communications status minimize startup work and downtime. Configuration via the integrated web browser interface is quick and requires no special cables or additional software. Omron V680S Series RFID Short Range Reader/Writer offers communication via Ethernet/IP, Ethernet TCP/IP, PROFINET, or Modbus TCP, making it ideal for industrial applications.