nRF9160-DK

Nordic Semiconductor
949-NRF9160-DK
nRF9160-DK

製造商:

說明:
多協議開發工具 Devkits for LTE system-in-package ICs

庫存量: 145

庫存:
145 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,274.10 HK$1,274.10

商品屬性 屬性值 選擇屬性
Nordic Semiconductor
產品類型: 多協議開發工具
RoHS:  
Development Kits
2.4 GHz
nRF9160
3 V to 5.5 V
LTE
GPS
品牌: Nordic Semiconductor
產品類型: Multiprotocol Development Tools
系列: nRF9160
原廠包裝數量: 1
子類別: Development Tools
零件號別名: NRF91
每件重量: 353.808 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The product is sold as _Engineering Samples_ and are not yet released to mass production.
Customer understands and accepts that the shipped Engineering Samples are sold _as is_,
come with no warranties and that Nordic Semiconductor ASA takes no responsibility and
accepts no liability related to the usage of these devices. Nordic Semiconductor reserves the
right to make changes to the product and/or the manufacturing process without notification.
Please refer to the Product Specification for device marking of engineering samples

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

nRF9160開發套件

Nordic Semiconductor nRF9160開發套件用於採用LTE-M和NB-loT及GPS功能的蜂窩loT開發。該套件使用nRF9160系統級封裝(SiP),硬件兼容Arduino Uno版本3標準。因此它能採用兼容的第三方護罩。該套件允許透過連接器存取所有I/O和介面,並擁有4個LED、2個按鈕和2個開關,均可進行使用者編程。