MIKROE-6217

Mikroe
932-MIKROE-6217
MIKROE-6217

製造商:

說明:
多協議開發工具 WiFi NORA Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$444.13 HK$444.13

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多協議開發工具
RoHS:  
Add-On Boards
NORA-W366-00B6-00B
3.3 V
UART
品牌: Mikroe
描述/功能: WiFi NORA Click
尺寸: 42.9 mm x 25.4 mm
用於: Ideal for Industrial Automation
產品類型: Multiprotocol Development Tools
子類別: Development Tools
類型: Compact Add-On Board
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Wi-Fi NORA Click

Mikroe Wi-Fi NORA Click is a compact add-on board providing Wi-Fi and BLE connectivity for professional applications. The Mikroe Wi-Fi NORA Click features the u-blox NORA-W366-00B6-00B module, supporting dual-band Wi-Fi 4 (802.11a/b/g/n) at 2.4 and 5GHz and BLUETOOTH® 5.3 for both peripheral and central roles. Equipped with a UART interface, it enables easy integration with the host MCU and includes AT command configuration and robust security with WPA2/WPA3 and TLS encryption. The board also has an RGB LED indicator and buttons for bootloader and application mode selection. Ideal for industrial automation, smart buildings, healthcare, EV charging, and smart cities, it ensures reliable, versatile wireless communication.