MIKROE-6154

Mikroe
932-MIKROE-6154
MIKROE-6154

製造商:

說明:
多協議開發工具 NINA-W152 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$402.78 HK$402.78

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多協議開發工具
RoHS:  
Add-On Boards
2.4 GHz
NINA-W152
3.3 V
SPI, UART
Bluetooth BR/EDR v4.2
802.11 b/g/n
PIFA
品牌: Mikroe
描述/功能: NINA-W152 Click
尺寸: 57.15 mm x 25.4 mm
用於: Ideal for Telematics, Industrial automation
產品類型: Multiprotocol Development Tools
子類別: Development Tools
類型: Compact Add-On Board
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-W152 Click

Mikroe NINA-W152 Click is a compact add-on board that integrates Wi-Fi and BLUETOOTH® into projects using the u-blox NINA-W152 module. The Mikroe NINA-W152 Click supports Wi-Fi 802.11b/g/n, BLUETOOTH BR/EDR v4.2+EDR, and BLUETOOTH Low Energy v4.2, with an internal PIFA antenna for strong performance. The board offers UART and SPI communication, including secure boot with WPA2/WPA3 protocols. Ideal for telematics, industrial automation, connected buildings, wireless sensors, and medical devices, it ensures secure and efficient wireless communication.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.