WS2119E20A

Jorjin
322-WS2119E20A
WS2119E20A

製造商:

說明:
多協議開發工具 Evaluation board for WS2119-A0

庫存量: 10

庫存:
10 可立即送貨
數量超過10會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,257.66 HK$1,257.66

商品屬性 屬性值 選擇屬性
Jorjin
產品類型: 多協議開發工具
RoHS: N
Evaluation Boards
860 Hz to 943 MHz, 2.4 GHz
WS2119-A0
1.8 V to 3.6 V
I2C, SPI, UART
BLE 4.2
SigFox
品牌: Jorjin
用於: WS2119-A0
封裝: Bulk
產品類型: Multiprotocol Development Tools
原廠包裝數量: 1
子類別: Development Tools
類型: BLE, Sub GHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WS211x Sigfox BLE Module Evaluation Boards

Jorjin Technologies WS211x Sigfox BLE Module Evaluation Boards are designed to evaluate the WS211x LPWAN Sigfox BLE Modules. The WS211x LPWAN Sigfox BLE Modules are Sigfox-certified dual-mode (sub-1GHz and BLUETOOTH® low energy) ultra-low-power wireless MCI) modules. The Jorjin WS211x Sigfox BLE Module Evaluation Boards support the Arduino connector for easy connection and development.