ISM14585-L35-P8-EVB-W

Inventek
347-14585L35P8EVBW
ISM14585-L35-P8-EVB-W

製造商:

說明:
多協議開發工具 BLE 5.0 Eval Bd for ISM14585-L35-P8 Module; External Certified w.fl Ext. Antenna Option; 8MB Flash

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$822.00 HK$8,220.00
HK$767.17 HK$76,717.00
500 報價

商品屬性 屬性值 選擇屬性
Inventek Systems
產品類型: 多協議開發工具
RoHS:  
ISM14585-L35-P8
品牌: Inventek
封裝: Bulk
產品類型: Multiprotocol Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

ISM14585-L35-P8-EVB Evaluation Board

Inventek Systems ISM14585-L35-P8-EVB Evaluation Board is a daughterboard that is pin to pin compatible and seamlessly interfaces to the Dialog DA14585 Development Kit-Pro Motherboard. This includes all application support via Dialog’s SDK SmartSnippets Studio and downloaded via USB (USB to UART transfer IC) to the ISM14585-L35-P8-EVB Evaluation Board.