453-00197-K1

Ezurio
239-453-00197-K1
453-00197-K1

製造商:

說明:
多協議開發工具 DVK, BL54H20, Bluetooth LE, Chip Antenna (Nordic Cortex-M33 RISC-V, nRF54L15)

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
46
預期20/8/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$780.90 HK$780.90

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 多協議開發工具
RoHS:  
Development Kits
BL54H20
Bluetooth 5.4
802.15.4
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: Module BL54H20, nRF54H20, 453-00197R, 453-00197C
封裝: Bulk
產品類型: Multiprotocol Development Tools
系列: BL54H20
原廠包裝數量: 1
子類別: Development Tools
公司名稱: BL54
每件重量: 55 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

BL54H20 Series Development Kits

Ezurio BL54H20 Series Development Kits provide a versatile platform for rapid wireless connectivity prototyping using the BL54H20 multi-protocol BLE modules. These kits enable users to test and validate the module’s hardware interfaces while developing application software with Zephyr RTOS or Nordic nRFConnect SDK. The BL54H20 dev kits support BLUETOOTH® Low Energy (BLE), ANT, 802.15.4, and Near Field Communication (NFC) applications, offering flexibility for diverse use cases. The 453-00197-K1 kit features a chip antenna, while the 453-00198-K1 kit is equipped with an MHF4 connector and includes an external BLE dipole antenna. Typical applications include asset tracking, secure medical peripherals, industrial automation, IoT, and smart devices.