453-00068-K1

Ezurio
239-453-00068-K1
453-00068-K1

製造商:

說明:
多協議開發工具 DVK for BL5340PA - Bluetooth + 802.15.4 + NFC module - Integrated antenna

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,343.72 HK$1,343.72

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 多協議開發工具
RoHS:  
Development Kits
2.402 GHz to 2.48 GHz
BL5340PA
I2C, SPI, UART
品牌: Ezurio
用於: Bluetooth Module
封裝: Bulk
產品類型: Multiprotocol Development Tools
系列: BL5340PA
原廠包裝數量: 1
子類別: Development Tools
類型: Embedded Module
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BL5340PA Development Kit

Ezurio BL5340PA Development Kit is built upon the Nordic nRF5340 SoC. The Ezurio BL5340PA modules are designed to provide a high level of performance while utilizing a low power budget. Moreover, with the incorporation of the Nordic nRF21540 PA/LNA, the BL5340PA series is capable of higher TX power applications, making it ideal for a wide range of use cases. The BL5340PA series also features BLUETOOTH® 5.2, including Isochronous Channels and LE Audio, enabling next-generation Bluetooth audio for stereo streaming and broadcast audio.