453-00011-K1

Ezurio
239-453-00011-K1
453-00011-K1

製造商:

說明:
多協議開發工具 Pinnacle 100 LTE-M/NB-IoT and Bluetooth DVK - External Antenna

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,536.24 HK$1,536.24
5,000 報價

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 多協議開發工具
RoHS:  
Development Kits
687 MHz to 2.5 GHz
453-00011
2.2 V to 12 V
I2C, SPI, UART, USB
Bluetooth
LTE-M, NBIoT
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: VN
用於: Pinnacle 100 Modem
封裝: Bulk
產品類型: Multiprotocol Development Tools
系列: Pinnacle 100
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Pinnacle 100
每件重量: 89 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Pinnacle™ 100 Cellular Modem Development Kits

Ezurio Pinnacle™ 100 Cellular Modem Development Kits provide a platform for rapid BLUETOOTH® Low Energy (BLE) and cellular connectivity prototyping, providing multiple options for the development of Cellular IoT, BLE, and Near Field Communication (NFC) applications. These development kits include the Pinnacle 100 Cellular Modem, Pinnacle 100 Development Board, a nano SIM card with prepaid data, a power supply, a BLE Sensor Tag, cables, and hardware. The kits also include access to a complete Cloud demo environment built on Amazon Web Services (AWS), enabling an instant out-of-box Cloud computing experience.