453-00001-K1

Ezurio
239-453-00001-K1
453-00001-K1

製造商:

說明:
多協議開發工具 多協議開發工具 DVK, BL54L15, Bluetooth LE, nRF54L15 chip

壽命週期:
新產品:
該製造商的新產品。

庫存量: 57

庫存:
57
可立即送貨
在途量:
10
預期17/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$493.20 HK$493.20

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 多協議開發工具
RoHS:  
Development Kits
BL54L15
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: Bluetooth Module
封裝: Bulk
產品類型: Multiprotocol Development Tools
系列: BL54L15
原廠包裝數量: 1
子類別: Development Tools
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

BL54L15 BLUETOOTH® Modules

Ezurio BL54L15 BLUETOOTH® Modules are powered by the Nordic semiconductor's nRF54L15 System on Chip (SoC). These modules support multi-protocols such as Bluetooth® core 6.0 LE and 802.15.4 (Thread/Matter). The BL54L15 modules feature a 128MHz Arm® Cortex® M33, 128MHz RISC-V co-processor, 1.5Mb non-volatile memory, up to +8dBm maximum transmit power and an ultra-small footprint. These modules are capable of NFC A-tag implementation. The BL54L15 modules operate within the 1.7V to 3.6V supply voltage range and are RoHS compliant. The BL54L15 modules are built on the nRF54L15 ultra-low-power wireless System-on-Chip (SoC). The nRF54L15 SoC features a 128MHz Arm® Cortex-M33 processor, integrated multi-purpose MCU functionality, 1.5MB NVM, and 256KB RAM.

BL54L15 Development Kits

Ezurio BL54L15 Development Kits are designed to enable testing and validation of all the hardware interfaces of the BL54L15 module. These kits support the rapid development of application software using either Zephyr RTOS or Nordic nRFConnect SDK. The BL54L15 development kits include a BL54L15 development board, two-pin jumpers for pin headers, fly leads, an external NFC antenna, and DVK legs. These kits are used in applications such as building automation, security, medical peripherals, and industrial sensors.