GPS-15136

SparkFun
474-GPS-15136
GPS-15136

製造商:

說明:
GNSS/GPS開發工具 SparkFun GPS-RTK2 Board - ZED-F9P (Qwiic)

庫存量: 116

庫存:
116
可立即送貨
在途量:
120
預期25/2/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,260.50 HK$2,260.50

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: GNSS/GPS開發工具
RoHS: N
Evaluation Boards
ZED-F9P
3.3 V to 5 V
I2C, SPI, UART, USB
GPS
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 43.5 mm x 43.2 mm
運作供電電流: 35 mA
產品類型: GPS Development Tools
系列: Qwiic
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

Qwiic GPS-RTK2 Board (ZED-F9P)

SparkFun GQwiic GPS-RTK2 Board (ZED-F9P) is a Global Navigation Satellite System (GNSS) and GPS location solutions capable of 10mm, three-dimensional accuracy. The Real-Time Kinematics board features the ZED-F9P module from u-blox. The ZED-F9P is capable of both rover and base station operations. SparkFun Qwiic system means no soldering is required to connect. The device also includes a rechargeable backup battery to keep module configuration and satellite data available for up to two weeks.