MIKROE-6743

Mikroe
932-MIKROE-6743
MIKROE-6743

製造商:

說明:
GNSS/GPS開發工具 GNSS 20 Click - Quectel LC76GABMD

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$427.44 HK$427.44

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: GNSS/GPS開發工具
Add-On Boards
LC76G (AB)
3.3 V, 5 V
I2C, SPI, UART
GPS, GNSS
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
用於: GNSS Module
產品類型: GPS Development Tools
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

GNSS 20 Click

Mikroe GNSS 20 Click is a compact add-on board that delivers satellite-based positioning and navigation, allowing reliable performance even in demanding environments. The board is based on the Quectel LC76G (AB) GNSS module, which supports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations to increase satellite visibility, reduce time-to-first-fix, and improve overall accuracy. The module offers an integrated LNA for high sensitivity, reaching -166dBm during tracking and -147dBm during acquisition, while including advanced technologies such as EASY embedded assist system and ALP low-power mode for faster acquisition and optimized energy consumption. The Mikroe GNSS 20 Click is ideal for toll tags, emergency beacons, and battery-powered tracking applications, such as container, pallet, or animal monitoring.