MIKROE-6176

Mikroe
932-MIKROE-6176
MIKROE-6176

製造商:

說明:
GNSS/GPS開發工具 GNSS 17 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$567.18 HK$567.18

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: GNSS/GPS開發工具
RoHS:  
Add-On Boards
SAM-M10Q
1.57542 GHz, 1.602 GHz
3.3 V, 5 V
I2C, UART
GPS, GNSS
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: GNSS 18 Click
尺寸: 57.15 mm x 25.4 mm
用於: Ideal for Asset Tracking
產品類型: GPS Development Tools
協議 - ANT、Thread、Zigbee (802.15.4): ANT
協議 - 蜂窩、NBIoT、LTE: Cellular
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

GNSS 17 Click

Mikroe GNSS 17 Click is a compact add-on board for precise global navigation and positioning. The Mikroe GNSS 17 Click features the Antenova M20071 GNSS receiver module, powered by the MediaTek AG3335MN flash chip, which supports simultaneous tracking of multiple GNSS constellations like GPS, GLONASS, GALILEO, BEIDOU, and QZSS for accurate positioning even in dense urban areas. Advanced multi-path algorithms, a high-performance LNA for weak signals, and power-saving modes ensure enhanced accuracy and efficiency. Additional features like EPO, EASY, and AIC provide fast fixes and interference cancellations, making it ideal for asset tracking, wearables, navigation systems, and personal safety applications.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.